There are no models available for this part yet.
Overview of BF240 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BF240 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | 0 | 6660 in Stock |
|
RFQ |
CAD Models for BF240 by National Semiconductor Corporation
Part Data Attributes for BF240 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.025 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
65
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BF240
This table gives cross-reference parts and alternative options found for BF240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF240 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92E, 3 PIN | Micro Electronics Ltd | BF240 vs BF240 |
933164250112 | TRANSISTOR 25 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BF240 vs 933164250112 |
BF240 | Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92E, 3 PIN | Micro Electronics Corporation | BF240 vs BF240 |
BF240 | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon | Siemens | BF240 vs BF240 |
BF240 | Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | BF240 vs BF240 |
BF240,112 | BF240 | NXP Semiconductors | BF240 vs BF240,112 |
BF240 | Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | BF240 vs BF240 |
Related Parts for BF240
-
BC327Small Signal Bipolar Transistors
-
BAT54SWRectifier Diodes
-
BDV65BPower Bipolar Transistors
-
SA150CATransient Suppressors
-
BD90610EFJ-CE2Switching Regulator or Controllers
-
27211218000Headers and Edge Type Connectors
-
BD90GC0MEFJ-ME2Linear Regulator ICs
-
LF353DOperational Amplifiers
-
LQH43PB2R2M26LFixed Inductors