BF256C
Description: Transistor,

Overview of BF256C by North American Philips Discrete Products Div

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BF256C by North American Philips Discrete Products Div
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BF256C by North American Philips Discrete Products Div

BF256C
North American Philips Discrete Products Div
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code
unknown
ECCN Code
EAR99
FET Technology
JUNCTION
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BF256C
    North American Philips Discrete Products Div
    Transistor,
    VS

Related Parts for BF256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BF256C by North American Philips Discrete Products Div.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BF256C by North American Philips Discrete Products Div

Select Manufacturer
Which Manufacturer of BF256C would you like to use for your alert(s)?
  • Please alert me when BF256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BF256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BF256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BF256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BF256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BF256C by North American Philips Discrete Products Div

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: