-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3845
|
Newark | Transformer, Isolation, 120V, 75Va, Chassis Mount Transformer Type:Class 2 Energy Limiting, Secondary Voltages:24V, Power Rating:75Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:3.13A Rohs Compliant: Yes |Hammond BF2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 505 |
|
$66.0500 / $74.6800 | Buy Now |
DISTI #
HM2180-ND
|
DigiKey | PWR XFMR LAMINATED 75VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$64.0719 / $76.8900 | Buy Now |
DISTI #
546-BF2G
|
Mouser Electronics | Power Transformers Transformer, Class 2 energy limiting, box mount, 75VA, 120V input, 24V ouput RoHS: Compliant | 7 |
|
$64.0700 / $75.1200 | Buy Now |
DISTI #
70181085
|
RS | TRANSFMR, CLASS 2, 120V, 24V@3.13A | Hammond Manufacturing BF2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0000 / $77.6600 | RFQ |
|
Onlinecomponents.com | transformer - class 2 energy limiting RoHS: Compliant |
5 In Stock 509 Factory Stock |
|
$63.6300 / $78.7400 | Buy Now |
|
Powell Electronics | CLASS 2 TX 75VA 120V Min Qty: 1 | 333 |
|
$66.7800 / $78.0800 | Buy Now |
|
Master Electronics | transformer - class 2 energy limiting RoHS: Compliant |
5 In Stock 509 Factory Stock |
|
$63.6300 / $78.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF2G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BF2G
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 95.25 mm | |
Input Voltage-Nom | 120 V | |
Length | 76.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.13 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 75 VA | |
Width | 63.5 mm |