Part Details for BF353S by Memory Protection Devices Inc (MPD)
Overview of BF353S by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF353S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF353S-ND
|
DigiKey | INLINE FUSE HOLDER 15A/16AWG WAT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8444 In Stock |
|
$1.4140 / $3.3900 | Buy Now |
|
Onlinecomponents.com | fuse holder 30A 12-16awg RoHS: Compliant |
99 In Stock 300 On Order |
|
$1.6100 / $2.1600 | Buy Now |
DISTI #
65270999
|
Verical | BF353S Min Qty: 99 Package Multiple: 99 Date Code: 1138 | Americas - 99 |
|
$2.1580 / $2.5480 | Buy Now |
|
Master Electronics | fuse holder 30A 12-16awg RoHS: Compliant |
99 In Stock 300 On Order |
|
$1.6100 / $2.1600 | Buy Now |