Part Details for BF38T2A02460 by Lovato Electric Inc
Overview of BF38T2A02460 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF38T2A02460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891073
|
RS | Four-Pole Contactor, IEC 56A, AC Coil 60Hz, 24 VAC, 2NO/ 2NC | LOVATO Electric BF38T2A02460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$386.4600 / $429.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.6800 / $366.9300 | Buy Now |
DISTI #
BF38T2A02460
|
TME | Contactor: 4-pole, NC x2 + NO x2, 24VAC, 38A, BF, screw terminals Min Qty: 1 | 0 |
|
$162.6400 / $185.8800 | RFQ |
|
South Electronics | BF38T2A02460 | 0 |
|
RFQ |