Part Details for BF38T4D220 by Lovato Electric Inc
Overview of BF38T4D220 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF38T4D220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891085
|
RS | Four-Pole Contactor, IEC 56A, DC Coil, 220V DC | LOVATO Electric BF38T4D220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$448.3000 / $498.1100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$402.1500 / $425.6500 | Buy Now | |
DISTI #
BF38T4D220
|
TME | Contactor: 4-pole, NO x4, 220VDC, 38A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$186.5700 / $213.2200 | RFQ |
|
South Electronics | BF38T4D220 | 0 |
|
RFQ |