Part Details for BF6500A04860 by Lovato Electric Inc
Overview of BF6500A04860 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF6500A04860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188666
|
RS | 3P CONTACTOR 65A AC3 48VAC 60HZ | LOVATO Electric BF6500A04860 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$645.5300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$366.8500 / $388.2800 | Buy Now | |
DISTI #
BF6500A04860
|
TME | Contactor: 3-pole, NO x3, 48VAC, 65A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$168.0300 / $202.7400 | RFQ |