Part Details for BF80T4A12060 by Lovato Electric Inc
Overview of BF80T4A12060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BF80T4A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891136
|
RS | Four-Pole Contactor, IEC 115A, AC Coil 60Hz, 120 VAC | LOVATO Electric BF80T4A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$657.2300 / $730.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$579.9000 / $613.7900 | Buy Now |
DISTI #
BF80T4A12060
|
TME | Contactor: 4-pole, NO x4, 120VAC, 80A, for DIN rail mounting, BF Min Qty: 1 | 0 |
|
$219.1200 / $250.4200 | RFQ |