-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BF820-QRTR-ND
|
DigiKey | BF820-Q/SOT23/TO-236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0408 / $0.0618 | Buy Now |
DISTI #
BF820-QR
|
Avnet Americas | Transistor GP BJT NPN 300V 50mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BF820-QR) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
771-BF820-QR
|
Mouser Electronics | Bipolar Transistors - BJT BF820-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0590 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 | 0 |
|
$0.0399 | Buy Now |
|
Rochester Electronics | BF820 - NPN high voltage transistors RoHS: Compliant Status: Active Min Qty: 1 | 228000 |
|
$0.0352 / $0.0414 | Buy Now |
DISTI #
BF820-QR
|
TTI | Bipolar Transistors - BJT BF820-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.0590 | Buy Now |
DISTI #
BF820-QR
|
Avnet Americas | Transistor GP BJT NPN 300V 50mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BF820-QR) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 / $0.0425 | Buy Now |
DISTI #
BF820-QR
|
TME | Transistor: NPN, bipolar, 300V, 50mA, 250mW, SOT23,TO236AB Min Qty: 10 | 0 |
|
$0.0545 / $0.0779 | RFQ |
DISTI #
BF820-QR
|
Avnet Silica | Transistor GP BJT NPN 300V 50mA 3-Pin SOT-23 T/R (Alt: BF820-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 66000 |
|
Buy Now | |
DISTI #
BF820-QR
|
EBV Elektronik | Transistor GP BJT NPN 300V 50mA 3-Pin SOT-23 T/R (Alt: BF820-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy