-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BF821 - PNP high voltage transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6502
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BF821,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0680 | Buy Now |
DISTI #
1727-5478-1-ND
|
DigiKey | TRANS PNP 300V 0.05A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6617 In Stock |
|
$0.0389 / $0.3700 | Buy Now |
DISTI #
BF821,235
|
Avnet Americas | Trans GP BJT PNP 300V 0.05A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF821,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0406 | Buy Now |
DISTI #
771-BF821235
|
Mouser Electronics | Bipolar Transistors - BJT BF821/SOT23/TO-236AB RoHS: Compliant | 6121 |
|
$0.0380 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0381 | Buy Now |
DISTI #
77697337
|
Verical | Trans GP BJT PNP 300V 0.05A 250mW 3-Pin SOT-23 T/R Min Qty: 183 Package Multiple: 1 Date Code: 2206 | Americas - 8000 |
|
$0.0329 / $0.1075 | Buy Now |
|
Rochester Electronics | BF821 - Small Signal Bipolar Transistor, 0.05A, 300V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0336 / $0.0395 | Buy Now |
DISTI #
BF821,235
|
Avnet Americas | Trans GP BJT PNP 300V 0.05A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BF821,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0406 | Buy Now |
DISTI #
BF821,235
|
Avnet Silica | Trans GP BJT PNP 300V 0.05A 3-Pin TO-236AB T/R (Alt: BF821,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BF821,235
|
EBV Elektronik | Trans GP BJT PNP 300V 0.05A 3-Pin TO-236AB T/R (Alt: BF821,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BF821,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BF821,235
Nexperia
BF821 - PNP high voltage transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.8 V |
This table gives cross-reference parts and alternative options found for BF821,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF821,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF821 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BF821,235 vs BF821 |
BF821 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, | YAGEO Corporation | BF821,235 vs BF821 |
933665130215 | Small Signal Bipolar Transistor | Nexperia | BF821,235 vs 933665130215 |
BF821 | Small Signal Bipolar Transistor | Nexperia | BF821,235 vs BF821 |
MMBTA92LT1 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BF821,235 vs MMBTA92LT1 |
BF821 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BF821,235 vs BF821 |
BF821TRL | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821,235 vs BF821TRL |
BF821TRL | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon, | YAGEO Corporation | BF821,235 vs BF821TRL |
BF821-TAPE-13 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821,235 vs BF821-TAPE-13 |
BF821TRL13 | TRANSISTOR 50 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BF821,235 vs BF821TRL13 |