Part Details for BF904,235 by NXP Semiconductors
Overview of BF904,235 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Price & Stock for BF904,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BF904,235
|
EBV Elektronik | Transistor RF FET N-CH 7V 30mA 800MHz 4-Pin SOT-143B T/R (Alt: BF904,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BF904,235
BF904,235 CAD Models
BF904,235 Part Data Attributes:
|
BF904,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF904,235
NXP Semiconductors
N-channel dual-gate MOSFET SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |