Part Details for BFA02542048 by Lovato Electric Inc
Overview of BFA02542048 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFA02542048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71890235
|
RS | Reversing Contactor, AC Coil, External Interlock, 25A, 12.5Kw Coil 48VAC 50/60H | LOVATO Electric BFA02542048 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$465.4700 / $517.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$403.8600 / $427.4600 | Buy Now |
DISTI #
BFA02542048
|
TME | Contactor: 3-pole reversing, NO x3, Auxiliary contacts: NC x2 Min Qty: 1 | 0 |
|
$171.8400 / $196.3900 | RFQ |