Part Details for BFB0305HHA-CF00 by Delta Electronics Inc
Overview of BFB0305HHA-CF00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for BFB0305HHA-CF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-BFB0305HHA-CF00-ND
|
DigiKey | FAN BLOWER 30X10MM 5VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
577 In Stock |
|
$8.3646 / $11.4100 | Buy Now |
DISTI #
108-BFB0305HHA-CF00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 30x10mm, 5VDC, 1.66CFM, Ball, 3Leads, Lock Rotor Sensor, Tach RoHS: Compliant | 0 |
|
$8.7700 | Order Now |
DISTI #
75114148
|
RS | Blower Square-30mm L x 30mm H x 10mm W 5VDC 3 Leads Speed Sensor | Delta Electronics BFB0305HHA-CF00 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 | 0 |
|
$8.3400 | Buy Now |
Part Details for BFB0305HHA-CF00
BFB0305HHA-CF00 CAD Models
BFB0305HHA-CF00 Part Data Attributes:
|
BFB0305HHA-CF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0305HHA-CF00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: TUV | |
Airflow | 1.66 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 30 mm | |
Life Expectancy | 30000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.4 mmH2O | |
Rated Current | 0.42 A | |
Rated Power | 1.75 W | |
Rated Voltage | 5 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 11 g | |
Width | 30 mm |