There are no models available for this part yet.
Overview of BFB0312HHA-CF00 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF00DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
FCF001 | Renesas Electronics Corporation | Front-End IC (Low Noise Amplifier) for TV Application | |
RJU1CF00DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for BFB0312HHA-CF00 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-BFB0312HHA-CF00-ND
|
DigiKey | FAN BLOWER 30X10MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
509 In Stock |
|
$8.2270 / $11.4200 | Buy Now | |
DISTI #
108-BFB0312HHA-CF00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 30x10mm, 12VDC, 1.06CFM, Ball, 3Leads, Lock Rotor Sensor, Tach RoHS: Compliant | 0 |
|
$8.0200 | Order Now | |
DISTI #
75114160
|
RS | Blower Square-30mm L x 30mm H x 10mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB0312HHA-CF00 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 | 0 |
|
$8.3400 | Buy Now |
CAD Models for BFB0312HHA-CF00 by Delta Electronics Inc
Part Data Attributes for BFB0312HHA-CF00 by Delta Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
1.66 CFM
|
Approvals
|
UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
10 mm
|
Length
|
30 mm
|
Life Expectancy
|
30000 h
|
Noise
|
36 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
9.4 mmH2O
|
Rated Current
|
0.14 A
|
Rated Power
|
1.68 W
|
Rated Voltage
|
12 V
|
Speed
|
8500 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
10 g
|
Width
|
30 mm
|