Part Details for BFB0312HHA-CR00 by Delta Fan
Overview of BFB0312HHA-CR00 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB0312HHA-CR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Blower Square-30mm L x 30mm H x 10mm W 12VDC 3 Wire Leads Locked Rotor Sensor RoHS: Compliant | 0 |
|
$7.9700 / $21.8300 | Buy Now |
|
Master Electronics | Blower Square-30mm L x 30mm H x 10mm W 12VDC 3 Wire Leads Locked Rotor Sensor RoHS: Compliant | 0 |
|
$7.9700 / $21.8300 | Buy Now |