Part Details for BFB04512HHA-C by Delta Fan
Overview of BFB04512HHA-C by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB04512HHA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH5538
|
Newark | Blower, 45Mm, 12Vdc, 3.496Cfm, 35.5Dba, Blower Type:-, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:45Mm, External Depth:10.3Mm, Air Flow - Cfm:3.496Cfm, Air Flow - M3/Min:0.099Mâ³/Min, Noise Rating:35.5Dba, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans BFB04512HHA-C RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $13.1800 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.496CFM 35.5dB RoHS: Compliant |
1350 In Stock |
|
$8.4500 / $13.2000 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.496CFM 35.5dB RoHS: Compliant |
1350 In Stock |
|
$8.4500 / $13.2000 | Buy Now |