There are no models available for this part yet.
Overview of BFB04512HHA-CF00 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF00DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
FCF001 | Renesas Electronics Corporation | Front-End IC (Low Noise Amplifier) for TV Application | |
RJU1CF00DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for BFB04512HHA-CF00 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-2125-ND
|
DigiKey | FAN BLOWER 45X10.3MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
2061 In Stock |
|
$9.4082 / $15.3300 | Buy Now | |
DISTI #
108-BFB04512HHA-CF00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 45x10mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$9.4100 / $15.3300 | Order Now | |
DISTI #
75114202
|
RS | Blower Square-45mm L x 45mm H x 10mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB04512HHA-CF00 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5800 | RFQ | |
Future Electronics | DC Blower 12VDC Square - 45mm L x 45mm H Ball 3.5 CFM (0.098m/min) 3 Wire Leads RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Container: Box | 0Box |
|
$9.3200 | Buy Now |