Part Details for BFB04512MD-F00 by Delta Electronics Inc
Overview of BFB04512MD-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB04512MD-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2126-ND
|
DigiKey | FAN BLOWER 45X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
947 In Stock |
|
$9.0125 / $13.5800 | Buy Now |
DISTI #
108-BFB04512MD-F00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 45x20mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
DISTI #
75114204
|
RS | Blower Square-45mm L x 45mm H x 20mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB04512MD-F00 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 | RFQ |
|
Future Electronics | BFB Series 45X20, 12V, 3300RPM, 6.01CFM Ball Bearing 3 Wire DC Blower RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 252 Container: Box | 0Box |
|
$10.7300 / $11.2700 | Buy Now |
Part Details for BFB04512MD-F00
BFB04512MD-F00 CAD Models
BFB04512MD-F00 Part Data Attributes
|
BFB04512MD-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB04512MD-F00
Delta Electronics Inc
DC Fan, 0.07A, 12V, 0.84W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 4.24 CFM | |
Approvals | CSA, UL | |
Bearing Type | BALL | |
Height | 45 mm | |
Length | 45 mm | |
Noise | 21 dB | |
Pressure | 6.83 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 0.84 W | |
Rated Voltage | 12 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 20 mm |