Part Details for BFB04512MD-R00 by Delta Electronics Inc
Overview of BFB04512MD-R00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BFB04512MD-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2127-ND
|
DigiKey | FAN BLOWER 45X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1201 In Stock |
|
$10.0024 / $17.1400 | Buy Now |
DISTI #
108-BFB04512MD-R00
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 45x20mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$9.0200 | Order Now |
DISTI #
75114205
|
RS | Blower Square-45mm L x 45mm H x 20mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics BFB04512MD-R00 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 | 0 |
|
$9.3700 | Buy Now |