Part Details for BFB04512VHD-R00 by Delta Electronics Inc
Overview of BFB04512VHD-R00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for BFB04512VHD-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2131-ND
|
DigiKey | FAN BLOWER 45X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
230 In Stock |
|
$9.8308 / $16.0200 | Buy Now |
DISTI #
108-BFB04512VHD-R00
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 45x20mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 460 |
|
$9.8300 / $16.0200 | Buy Now |
DISTI #
75114207
|
RS | Blower Square-45mm L x 45mm H x 20mm W 12VDC 3 Leads Locked Rotor Sensor | Delta Electronics BFB04512VHD-R00 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 | 0 |
|
$9.3700 | Buy Now |
|
Neutron USA | DC Fan Blower, 45x45x20mm 12VDC 0.15A, 6.0CFM, 30.5dB(A), Locked Rotor Sensor, 3wire | 0 |
|
$44.9900 | Buy Now |
Part Details for BFB04512VHD-R00
BFB04512VHD-R00 CAD Models
BFB04512VHD-R00 Part Data Attributes:
|
BFB04512VHD-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB04512VHD-R00
Delta Electronics Inc
DC Fan
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Thermal Support Device Type | DC BLOWER |