Part Details for BFB04512VHD-X01 by Eltek
Overview of BFB04512VHD-X01 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB04512VHD-X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFB04512VHDX01
|
Avnet Americas | DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.01CFM 30.5dB (Alt: BFB04512VHDX01) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 | 0 |
|
$8.2000 / $10.3190 | Buy Now |
DISTI #
BFB04512VHD-X01
|
Avnet Americas | DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.01CFM 30.5dB - Trays (Alt: BFB04512VHD-X01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |