There are no models available for this part yet.
Overview of BFB04512VHDX01 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFB04512VHDX01 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-2130-ND
|
DigiKey | FAN BLOWER 45X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
670 In Stock |
|
$7.8750 / $11.9700 | Buy Now | |
DISTI #
108-BFB04512VHDX01
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 45x20mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$8.8100 | Order Now | |
DISTI #
75114208
|
RS | Blower Square-45mm L x 45mm H x 20mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB04512VHDX01 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 | 0 |
|
$9.3700 | Buy Now |