BFB0505HA-C
Description: Fan/Blower,

Overview of BFB0505HA-C by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for BFB0505HA-C by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 603-2133-ND
DigiKey FAN BLOWER 50X10.3MM 5VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box 556
In Stock
  • 1 $15.3300
  • 10 $14.6350
  • 25 $13.2412
  • 50 $12.1958
  • 100 $10.9413
  • 336 $10.1051
  • 672 $9.4081
$9.4081 / $15.3300 Buy Now
DISTI # 108-BFB0505HA-C
Mouser Electronics Blowers & Centrifugal Fans DC Blower, 50x10mm, 5VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant 0
  • 1 $15.3300
  • 10 $14.6400
  • 25 $13.2400
  • 50 $12.2000
  • 100 $10.9400
  • 250 $9.4100
$9.4100 / $15.3300 Order Now
DISTI # 75114209
RS Blower Square-50mm L x 50mm H x 10mm W 5VDC 2 Leads | Delta Electronics BFB0505HA-C RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 336 $11.1300
$11.1300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 0
  • 336 $8.9700
$8.9700 Buy Now

CAD Models for BFB0505HA-C by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFB0505HA-C by Delta Electronics Inc

BFB0505HA-C
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
unknown
Factory Lead Time
52 Weeks
Samacsys Manufacturer
Delta Electronics
Additional Feature
APPROVAL: VDE
Airflow
3.53 CFM
Approvals
CE;CSA;UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
10.3 mm
Length
50 mm
Life Expectancy
30000 h
Noise
37.5 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
14.31 mmH2O
Rated Current
0.27 A
Rated Power
1.35 W
Rated Voltage
5 V
Speed
5100 rpm
Thermal Support Device Type
DC BLOWER
Weight
22.5 g
Width
50 mm
Want to compare parts?
  1. BFB0505HA-C
    Delta Electronics Inc
    Fan/Blower,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFB0505HA-C by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFB0505HA-C by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of BFB0505HA-C would you like to use for your alert(s)?
  • Please alert me when BFB0505HA-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFB0505HA-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFB0505HA-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFB0505HA-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFB0505HA-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFB0505HA-C by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: