Part Details for BFB0512HA-CX3D by Delta Electronics Inc
Overview of BFB0512HA-CX3D by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB0512HA-CX3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2079-ND
|
DigiKey | FAN BLOWER 50X10.3MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
2351 In Stock |
|
$9.9808 / $16.2700 | Buy Now |
DISTI #
108-BFB0512HA-CX3D
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 50x10mm, 12VDC, 3.53CFM, Ball, 4-Lead Wires, Lock Rotor Sensor, Tach/PWM RoHS: Compliant | 283 |
|
$9.9800 / $15.0400 | Buy Now |
DISTI #
75114516
|
RS | Blower Square-50mm L x 50mm H x 10mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics BFB0512HA-CX3D RoHS: Not Compliant Min Qty: 672 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8100 | RFQ |
DISTI #
69724715
|
Verical | DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 3.53CFM 32.5dB 50 X 50 X 10.3mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2320 | Americas - 650 |
|
$11.9584 / $17.3697 | Buy Now |
|
Neutron USA | Blowers DC Blower, 50x10mm, 12VDC, 3.53CFM, 1.44W, 0.12A, 32.5dBA, 5100RPM, Ball Bearing, PWM | 50 |
|
$78.0100 | Buy Now |
Part Details for BFB0512HA-CX3D
BFB0512HA-CX3D CAD Models
BFB0512HA-CX3D Part Data Attributes
|
BFB0512HA-CX3D
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512HA-CX3D
Delta Electronics Inc
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 3.53 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10.3 mm | |
Length | 50 mm | |
Life Expectancy | 30000 h | |
Noise | 37.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 14.31 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 2.16 W | |
Rated Voltage | 12 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 22.5 g | |
Width | 50 mm |