Part Details for BFB0512HH-T50F by Delta Electronics Inc
Overview of BFB0512HH-T50F by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB0512HH-T50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82429277
|
Verical | DC Blower Ball Bearing 12V 0.21A 2.52W 6500RPM 4.59CFM 45dB Flange Mount RoHS: Compliant Min Qty: 647 Package Multiple: 1 | Americas - 647 |
|
$12.0000 | Buy Now |
DISTI #
66747491
|
Verical | DC Blower Ball Bearing 12V 0.21A 2.52W 6500RPM 4.59CFM 45dB Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 517 |
|
$24.2010 / $41.0289 | Buy Now |
|
Neutron USA | DC Blowers 50x50x15mm 12V DC 2,52W, 4.59CFM 45dB, Tach and IP55 Dust Resist and against water jets | 50 |
|
$51.8100 | Buy Now |
Part Details for BFB0512HH-T50F
BFB0512HH-T50F CAD Models
BFB0512HH-T50F Part Data Attributes
|
BFB0512HH-T50F
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512HH-T50F
Delta Electronics Inc
12V DC BLOWER 50X50X25.4 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 4.59 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 15 mm | |
Length | 51 mm | |
Life Expectancy | 50000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 22 mmH2O | |
Rated Current | 0.32 A | |
Rated Power | 3.84 W | |
Rated Voltage | 12 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 28 g | |
Width | 51.3 mm |