Part Details for BFB0512MA-C by Delta Electronics Inc
Overview of BFB0512MA-C by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for BFB0512MA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2135-ND
|
DigiKey | FAN BLOWER 50X10.3MM 12VDC WIRE Min Qty: 336 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1051 | Buy Now |
DISTI #
108-BFB0512MA-C
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x10mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$10.1100 | Order Now |
DISTI #
75114226
|
RS | Blower Square-50mm L x 50mm H x 10mm W 12VDC 2 Leads | Delta Electronics BFB0512MA-C RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 | 0 |
|
$8.9700 | Buy Now |
Part Details for BFB0512MA-C
BFB0512MA-C CAD Models
BFB0512MA-C Part Data Attributes
|
BFB0512MA-C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0512MA-C
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 2.894 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 10.3 mm | |
Length | 50 mm | |
Life Expectancy | 30000 h | |
Noise | 33 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.72 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 4300 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 22.5 g | |
Width | 50 mm |