Part Details for BFB0524HH-F00 by Delta Electronics Inc
Overview of BFB0524HH-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for BFB0524HH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFB0524HH-F00-ND
|
DigiKey | FAN BLOWER 51.3X15MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9353 / $17.8200 | Buy Now |
DISTI #
108-BFB0524HH-F00
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 51x15mm, 24VDC, Tachometer RoHS: Compliant | 158 |
|
$13.2200 / $18.5300 | Buy Now |
DISTI #
75114233
|
RS | Blower Round-51mm Diameter x 15mm W 24VDC 3 Leads Speed Sensor | Delta Electronics BFB0524HH-F00 RoHS: Not Compliant Min Qty: 224 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 224 | 0 |
|
$10.4200 | Buy Now |
|
Neutron USA | Blowers 51x51x15mm 24V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$49.9900 | Buy Now |
Part Details for BFB0524HH-F00
BFB0524HH-F00 CAD Models
BFB0524HH-F00 Part Data Attributes:
|
BFB0524HH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0524HH-F00
Delta Electronics Inc
DC Fan, 0.11A, 24V, 2.64W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVALS: CE; VDE | |
Airflow | 4.59 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 51 mm | |
Length | 51 mm | |
Noise | 45 dB | |
Pressure | 22 mmH2O | |
Rated Current | 0.11 A | |
Rated Power | 2.64 W | |
Rated Voltage | 24 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28 g | |
Width | 15 mm |