Part Details for BFB0712H-F00 by Delta Electronics Inc
Overview of BFB0712H-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for BFB0712H-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1372-ND
|
DigiKey | FAN BLOWER 75.7X30MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
677 In Stock |
|
$12.3533 / $20.1300 | Buy Now |
DISTI #
108-BFB0712H-F00
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 70x30mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 109 |
|
$12.3500 / $20.1300 | Buy Now |
DISTI #
75114246
|
RS | Blower Square-70mm L x 70mm H x 30mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BFB0712H-F00 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6100 | RFQ |
|
Future Electronics | BFB Series 2900 RPM 75 x 75 x 30 mm 11.3 CFM 12 V 3 Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Container: Box | 0Box |
|
$14.7800 | Buy Now |
|
Neutron USA | Blowers 70x70x30mm 12V DC 2.64W, 11.3CFM 38dB, Tach | 0 |
|
$91.9300 | Buy Now |
Part Details for BFB0712H-F00
BFB0712H-F00 CAD Models
BFB0712H-F00 Part Data Attributes:
|
BFB0712H-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0712H-F00
Delta Electronics Inc
12V DC BLOWER 70X70X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 11.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 30 mm | |
Length | 75.7 mm | |
Life Expectancy | 50000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 12.2 mmH2O | |
Rated Current | 0.36 A | |
Rated Power | 4.32 W | |
Rated Voltage | 12 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 95 g | |
Width | 75.7 mm |