Part Details for BFB0712HHD77 by Delta Electronics Inc
Overview of BFB0712HHD77 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFB0712HHD77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2092-ND
|
DigiKey | FAN BLOWER 75.7X25MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
2326 In Stock |
|
$18.2500 / $22.2900 | Buy Now |
DISTI #
108-BFB0712HHD77
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 75.7x80.6x25mm, 12VDC, Ball, 3-Leads, Lock Rotor Sensor, Tach, PWM, IP55 RoHS: Compliant | 115 |
|
$18.2500 / $22.2900 | Buy Now |
DISTI #
V99:2348_22684003
|
Arrow Electronics | DC Blower Centrifugal Ball Bearing 12V 9V to 16V 14.7CFM 50dB 75.7 X 80.6 X 26.2mm Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1237 | Americas - 118 |
|
$18.4100 / $19.7700 | Buy Now |
DISTI #
75113485
|
RS | Blower Rounded/Rect-75.7 Lmm L x 80.6mm H x 25mm W 12VDC 3 Leads PWM | Delta Electronics BFB0712HHD77 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 96 | 0 |
|
$18.9700 | Buy Now |
|
Neutron USA | Blowers DC Blower, 76x25mm, 12VDC 8.15W, 14.7CFM 50dB, PWM IP55, 3 wire | 15 |
|
$54.9900 | Buy Now |