Part Details for BFB0724H-F00 by Delta Electronics Inc
Overview of BFB0724H-F00 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for BFB0724H-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1568-ND
|
DigiKey | FAN BLOWER 75.7X30MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
641 In Stock |
|
$11.6579 / $19.0000 | Buy Now |
|
Neutron USA | Blowers 70x70x30mm 24V DC Fan w/ Speed Sensor (Tach) | 0 |
|
$91.9300 | Buy Now |
Part Details for BFB0724H-F00
BFB0724H-F00 CAD Models
BFB0724H-F00 Part Data Attributes:
|
BFB0724H-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BFB0724H-F00
Delta Electronics Inc
24V DC BLOWER 70X70X25.4 MM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 11.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 30 mm | |
Length | 75.7 mm | |
Life Expectancy | 50000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 12.2 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 4.8 W | |
Rated Voltage | 24 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 95 g | |
Width | 75.7 mm |