Part Details for BFB1012EF-0018H by Delta Fan
Overview of BFB1012EF-0018H by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127400-18H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 6HP+51S+6HP Right Angle, Press Fit |
Price & Stock for BFB1012EF-0018H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Brushless Blower Ball Bearing 12V 5A 60W 7500RPM 56.08CFM 69dBA Flange Mount RoHS: Compliant |
265 In Stock |
|
$20.3900 / $34.7400 | Buy Now |
|
Master Electronics | DC Brushless Blower Ball Bearing 12V 5A 60W 7500RPM 56.08CFM 69dBA Flange Mount RoHS: Compliant |
265 In Stock |
|
$20.3900 / $34.7400 | Buy Now |