Part Details for BFB1012EF-0018H by Eltek
Overview of BFB1012EF-0018H by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127400-18H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 6HP+51S+6HP Right Angle, Press Fit |
Price & Stock for BFB1012EF-0018H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFB1012EF-0018H
|
Avnet Americas | DC Brushless Blower Ball Bearing 12V 5A 60W 7500RPM 56.08CFM 69dBA Flange Mount (Alt: BFB1012EF-0018H) Min Qty: 56 Package Multiple: 56 | 0 |
|
$17.3875 / $22.2124 | Buy Now |