Part Details for BFB1012HD-04D4L by Eltek
Overview of BFB1012HD-04D4L by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00004D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 4Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for BFB1012HD-04D4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFB1012HD-04D4L
|
Avnet Americas | Blower Ball Bearing 12VDC 0.58A 6.96W 4000RPM 18.3CFM 50.5dBA Flange Mount (Alt: BFB1012HD-04D4L) Min Qty: 144 Package Multiple: 48 | 0 |
|
$21.5000 / $25.9192 | Buy Now |