Part Details for BFC233624224 by Vishay BCcomponents
Overview of BFC233624224 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233624224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71294051
|
RS | Capacitor, Film, X2 MKP 220 nF ?10% 310Vac 15 mm | BC Components / Vishay BFC233624224 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9200 | RFQ |
Part Details for BFC233624224
BFC233624224 CAD Models
BFC233624224 Part Data Attributes
|
BFC233624224
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC233624224
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 6928 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC233624224
This table gives cross-reference parts and alternative options found for BFC233624224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233624224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778422K3FLB0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.22 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233624224 vs F1778422K3FLB0 |
F1778422K3FBWR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | BFC233624224 vs F1778422K3FBWR |
F1778422K2FFRR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | BFC233624224 vs F1778422K2FFRR |
F1778422K2FKBR | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | BFC233624224 vs F1778422K2FKBR |
F339MX242231KFI2B0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233624224 vs F339MX242231KFI2B0 |
F1778422K3FKB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | BFC233624224 vs F1778422K3FKB0 |
F1778422K3FKRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | BFC233624224 vs F1778422K3FKRC |
F1778422K3FLB0 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233624224 vs F1778422K3FLB0 |
F339MX242231KF02W0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233624224 vs F339MX242231KF02W0 |
F1778422K2FCRC | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, 6928, | Vishay Intertechnologies | BFC233624224 vs F1778422K2FCRC |