-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC233820103 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2273
|
Newark | Capacitor Polypropylene Pp Film 0.01Uf, 630V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.01Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:310Vac Rohs Compliant: Yes |Vishay BFC233820103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1169 |
|
$0.4630 | Buy Now |
DISTI #
BFC233820103
|
Avnet Americas | MKP 338 2 10nF ?20% 310Vac X2 - Bulk (Alt: BFC233820103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5835 |
|
$0.1664 / $0.5305 | Buy Now |
DISTI #
96B2273
|
Avnet Americas | MKP 338 2 10nF ?20% 310Vac X2 - Bulk (Alt: 96B2273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 1169 Partner Stock |
|
$0.5350 / $1.4800 | Buy Now |
DISTI #
BFC233820103
|
Avnet Abacus | MKP 338 2 10nF �20% 310Vac X2 (Alt: BFC233820103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 10500 |
|
Buy Now | |
DISTI #
BFC233820103
|
Avnet Asia | MKP 338 2 10nF ?20% 310Vac X2 (Alt: BFC233820103) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4913 / $0.5535 | Buy Now |
|
CHIPMALL.COM LIMITED | 10nF 20% X2 310V Plugin,P=7.5mm Safety Capacitors ROHS | 793 |
|
$0.2053 / $0.3746 | Buy Now |
|
LCSC | 10nF 20% X2 310V PluginP7.5mm Safety Capacitors ROHS | 793 |
|
$0.2139 / $0.3902 | Buy Now |
|
New Advantage Corporation | MKP338 Series 275 VAC 0.01 uF 20 % Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 22500 |
|
$0.2667 / $0.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC233820103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233820103
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BFC233820103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233820103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC233928103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233820103 vs BFC233928103 |
BFC233928103 | Vishay Intertechnologies | $1.1110 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | BFC233820103 vs BFC233928103 |
BFC233920103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233820103 vs BFC233920103 |
BFC233820103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233820103 vs BFC233820103 |
BFC233824103 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | BFC233820103 vs BFC233824103 |
BFC233822103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233820103 vs BFC233822103 |
BFC233920103 | Vishay Intertechnologies | $0.3131 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | BFC233820103 vs BFC233920103 |
BFC233824103 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC233820103 vs BFC233824103 |