Part Details for BFC233840103 by Vishay Intertechnologies
Overview of BFC233840103 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233840103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6445
|
Newark | Cap, 0.01µf, 20%, Pp, Capacitance:10000Pf, Suppression Class:X2, Product Range:Mkp3384 X2 Series, Voltage Rating X:300V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay BFC233840103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1002 |
|
$1.5000 / $3.3500 | Buy Now |
DISTI #
BFC233840103
|
Avnet Americas | MKP 338 4 10nF ±20% 300Vac X2 - Bulk (Alt: BFC233840103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2512 / $1.4170 | Buy Now |
DISTI #
594-2222-338-40103
|
Mouser Electronics | Safety Capacitors .01uF 20% 305volts RoHS: Compliant | 455 |
|
$1.3900 / $3.4200 | Buy Now |
|
Future Electronics | Cap Film 0.01uF 300VAC PP 20% 17.5 X 5 X 11mm RDL 15mm Loose in Box RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3400 / $1.4700 | Buy Now |
DISTI #
BFC233840103
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233840103) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC233840103
BFC233840103 CAD Models
BFC233840103 Part Data Attributes
|
BFC233840103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233840103
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233840103
This table gives cross-reference parts and alternative options found for BFC233840103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233840103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233840103 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233840103 vs BFC233840103 |
BFC233841103 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233840103 vs BFC233841103 |
BFC233844103 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233840103 vs BFC233844103 |