Part Details for BFC233840335 by Vishay Intertechnologies
Overview of BFC233840335 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233840335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6453
|
Newark | Cap, 3.3µf, 20%, Pp, Capacitance:3.3µf, Suppression Class:X2, Product Range:Mkp3384 X2 Series, Voltage Rating X:300V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay BFC233840335 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 714 |
|
$8.8500 / $12.1900 | Buy Now |
DISTI #
BFC233840335
|
Avnet Americas | MKP 338 4 3.3µF ±20% 300Vac X2 - Bulk (Alt: BFC233840335) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3450 / $7.9355 | Buy Now |
DISTI #
594-2222-338-40335
|
Mouser Electronics | Safety Capacitors 3.3uF 20% 305volts RoHS: Compliant | 27 |
|
$8.6900 / $12.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$7.2200 | Buy Now |
DISTI #
BFC233840335
|
TME | Capacitor: polypropylene, 3.3uF, THT, ±20%, 27.5mm, 800VDC, 300VAC Min Qty: 1 | 48 |
|
$4.4700 / $9.3700 | Buy Now |
DISTI #
BFC233840335
|
Avnet Abacus | Safety Capacitor, 3.3 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233840335) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600432608
|
Chip1Stop | Cap Film Suppression X2 3.3uF 300VAC PP 20% (31 X 21 X 31mm) Radial 27.5mm 105℃ Automotive Loose RoHS: Compliant pbFree: No | 700 |
|
$6.6000 / $7.5200 | Buy Now |
Part Details for BFC233840335
BFC233840335 CAD Models
BFC233840335 Part Data Attributes
|
BFC233840335
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233840335
Vishay Intertechnologies
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 31 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CSA, CUL; ENEC; IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |
Alternate Parts for BFC233840335
This table gives cross-reference parts and alternative options found for BFC233840335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233840335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233841335 | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233840335 vs BFC233841335 |
BFC233840335 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233840335 vs BFC233840335 |