Part Details for BFC237042682 by Vishay Beyschlag
Overview of BFC237042682 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC237042682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3006PH-ND
|
DigiKey | CAP FILM 6800PF 5% 250VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8054 In Stock |
|
$0.3106 / $1.1600 | Buy Now |