-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71333188
|
RS | Capacitor, Film, MKT 0,001 F 10% 400 Vdc Pitch 5mm | BC Components / Vishay BFC237051102 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.2370 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2651 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1125 / $0.5625 | Buy Now |
|
Quest Components | 800 |
|
$0.1500 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC237051102
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237051102
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200, IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for BFC237051102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237051102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82MC1100JH50K | Film Capacitor, | KEMET Corporation | BFC237051102 vs R82MC1100JH50K |
R82MC1100AA50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | BFC237051102 vs R82MC1100AA50K |
F612JF102K400ALL0L | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237051102 vs F612JF102K400ALL0L |
BFC237055102 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237051102 vs BFC237055102 |
82MC1100AA50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | BFC237051102 vs 82MC1100AA50K |
R82MC1100DQ50K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | BFC237051102 vs R82MC1100DQ50K |
F612JF102K400A | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | BFC237051102 vs F612JF102K400A |
82MC1100Z350K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | BFC237051102 vs 82MC1100Z350K |
R82MC1100JE50K | Film Capacitor, | KEMET Corporation | BFC237051102 vs R82MC1100JE50K |
BFC237051102 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237051102 vs BFC237051102 |