BFC237590308
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, 5720, RADIAL LEADED, ROHS COMPLIANT

Overview of BFC237590308 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BFC237590308 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T5052
Newark Kp/Mkp 680Pf 5% 630Vdc Pitch 10Mm/Loose, Lock Lead 4 Mm |Vishay BFC237590308 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5470
  • 2,500 $0.5040
$0.5040 / $0.5470 Buy Now
DISTI # BFC237590308
Avnet Americas KP/MKP 680pF ±5% 630Vdc P10mm e3 - Bulk (Alt: BFC237590308) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.4819
  • 4,000 $0.4730
  • 8,000 $0.1559
  • 12,000 $0.1535
  • 16,000 $0.1511
  • 20,000 $0.1487
  • 200,000 $0.1452
$0.1452 / $0.4819 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 2,000 $0.4580
$0.4580 Buy Now
DISTI # BFC237590308
Avnet Abacus Power Film Capacitor, 680 pF, 300 V, 630 V, � 5%, Metallized PP, Radial Leaded, Through Hole (Alt: BFC237590308) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC237590308 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC237590308 by Vishay Intertechnologies

BFC237590308
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 300
Capacitance
0.00068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
14.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. BFC237590308
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, 5720, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC237590308 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC237590308 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC237590308 would you like to use for your alert(s)?
  • Please alert me when BFC237590308 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC237590308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC237590308 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC237590308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC237590308.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC237590308 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: