Part Details for BFC238332682 by Vishay Intertechnologies
Overview of BFC238332682 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238332682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC238332682
|
Avnet Americas | MMKP 6,8nF ±5% 1000Vdc P15mm e3 - Tape and Reel (Alt: BFC238332682) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $1.4664 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
BFC238332682
|
Avnet Abacus | Power Film Capacitor, 6800 pF, 350 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC238332682) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC238332682
BFC238332682 CAD Models
BFC238332682 Part Data Attributes
|
BFC238332682
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238332682
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC238332682
This table gives cross-reference parts and alternative options found for BFC238332682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238332682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP383268100JF02W0 | Film Capacitor, | Vishay Intertechnologies | BFC238332682 vs MKP383268100JF02W0 |
MKP383268100JFI2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238332682 vs MKP383268100JFI2B0 |
BFC238330682 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238332682 vs BFC238330682 |
MKP383268100JFP2B0 | Film Capacitor, | Vishay Intertechnologies | BFC238332682 vs MKP383268100JFP2B0 |
BFC238334682 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 6920, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238332682 vs BFC238334682 |
BFC238330682 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC238332682 vs BFC238330682 |
C323A682J60C450 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0068uF, 6920, | Xiamen Faratronic Co Ltd | BFC238332682 vs C323A682J60C450 |