Part Details for BFC241702403 by Vishay Intertechnologies
Overview of BFC241702403 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241702403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5234
|
Newark | Mkp 24Nf 5% 160Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay BFC241702403 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
BFC241702403
|
Avnet Americas | Power Film Capacitor, 0.024 uF, 63 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC241702403) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2362 / $1.3324 | Buy Now |
DISTI #
594-2222-417-02403
|
Mouser Electronics | Film Capacitors .024uF 5% 160volts RoHS: Compliant | 0 |
|
$1.3100 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.2200 | Buy Now |
DISTI #
BFC241702403
|
Avnet Abacus | Power Film Capacitor, 0.024 uF, 63 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241702403) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |