There are no models available for this part yet.
Overview of BFC242047502 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC242047502 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J5973
|
Newark | Capacitor Pp Film, 7500Pf, 630V, 2%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:7500Pf, Capacitance Tolerance:± 2%, Voltage(Ac):160V, Voltage(Dc):630V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Vishay BFC242047502 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $0.8820 | Buy Now | |
DISTI #
BFC242047502
|
Avnet Americas | MKP 7,5nF ±2% 630Vdc P10mm e3 - Bulk (Alt: BFC242047502) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 / $0.8122 | Buy Now | |
DISTI #
594-2222-420-47502
|
Mouser Electronics | Film Capacitors .0075uF 2% 630volts RoHS: Compliant | 0 |
|
$0.8120 / $0.8140 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.7390 | Buy Now | ||
DISTI #
BFC242047502
|
Avnet Abacus | Power Film Capacitor, 7500 pF, 160 V, 630 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC242047502) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |