Part Details for BFC2808 51558 by Vishay Intertechnologies
Overview of BFC2808 51558 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2808 51558
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC280851558
|
Avnet Americas | Cap Trimmer Film 1.4/5.5pF 250V -250±350 ppm/°C Top/Bottom Adj 85°C Bulk - Bulk (Alt: BFC280851558) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$1.3787 / $3.1105 | Buy Now |