-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFCG-162W+CT-ND
|
DigiKey | LTCC BAND PASS FILTER, 950 - 220 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3306 In Stock |
|
$3.5125 / $6.5900 | Buy Now |
DISTI #
139-BFCG-162W
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 5491 |
|
$3.4300 / $6.7200 | Buy Now |
|
Chip1Cloud | 6000 |
|
RFQ | ||
|
LCSC | 0805 Ceramic Filters ROHS | 54 |
|
$4.8822 / $6.6005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFCG-162W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFCG-162W+
Mini-Circuits
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TR, 7 INCH | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 1575 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 2 | |
Width | 1.24 mm |