-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 1445MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, CASE FV1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFCN-1445+CT-ND
|
DigiKey | LTCC BAND PASS FILTER, 1420 - 14 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1443 In Stock |
|
$4.1875 / $5.7200 | Buy Now |
DISTI #
139-BFCN-1445
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 364 |
|
$4.0900 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFCN-1445+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFCN-1445+
Mini-Circuits
Ceramic BPF, 1445MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, CASE FV1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency (+/- delta f)-Max | 445000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 255000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 1.5 W | |
Center or Cutoff Frequency (fo/fc) | 1445 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 2.5 | |
Width | 1.6 mm |