BFCN-1801+
Mini-Circuits
Description: Ceramic BPF, 1802MHz, LTCC, 3 PIN

Overview of BFCN-1801+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28
CMT1-8.0-1L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
DMT1-180-1.5L Coilcraft Inc General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT

Price & Stock for BFCN-1801+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-BFCN-1801+CT-ND
DigiKey LTCC BAND PASS FILTER, 1400 - 23 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8792
In Stock
  • 1 $6.6200
  • 10 $6.3000
  • 20 $6.0000
  • 50 $5.7240
  • 100 $5.4480
  • 200 $5.0400
  • 500 $4.8960
  • 1,000 $4.2960
  • 3,000 $4.1640
$4.1640 / $6.6200 Buy Now
DISTI # 139-BFCN-1801+
Mouser Electronics Signal Conditioning BANDPASS FLTR/SURF MT/ RoHS RoHS: Compliant 653
  • 1 $6.0000
  • 50 $5.7200
  • 100 $5.4500
  • 200 $5.0400
  • 500 $4.9000
  • 1,000 $4.5100
$4.5100 / $6.0000 Buy Now

CAD Models for BFCN-1801+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BFCN-1801+ by Mini-Circuits

BFCN-1801+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
REEL WITH OTHER QTY ALSO AVAILABLE
Average Input Power
1 W
Center or Cutoff Frequency (fo/fc)
1802 MHz
Filter Type
CERAMIC BPF
Height
1.3 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
3 dB
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Width
1.6 mm
Want to compare parts?
  1. BFCN-1801+
    Mini-Circuits
    Ceramic BPF, 1802MHz, LTCC, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFCN-1801+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFCN-1801+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of BFCN-1801+ would you like to use for your alert(s)?
  • Please alert me when BFCN-1801+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFCN-1801+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFCN-1801+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFCN-1801+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFCN-1801+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFCN-1801+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: