Part Details for BFCN-3600+ by Mini-Circuits
Overview of BFCN-3600+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Price & Stock for BFCN-3600+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFCN-3600+CT-ND
|
DigiKey | LTCC BAND PASS FILTER, 3300 - 39 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9771 In Stock |
|
$4.1875 / $5.7200 | Buy Now |
DISTI #
139-BFCN-3600
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 3549 |
|
$4.1800 / $5.7200 | Buy Now |
|
Chip1Cloud | 2750 |
|
RFQ | ||
|
LCSC | SMD-4P3.2x1.6mm RF Filters ROHS | 10 |
|
$4.0185 / $5.4315 | Buy Now |
Part Details for BFCN-3600+
BFCN-3600+ CAD Models
BFCN-3600+ Part Data Attributes:
|
BFCN-3600+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFCN-3600+
Mini-Circuits
Ceramic BPF, 3600MHz, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, SMALL, CERAMIC, FV1206, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, SMALL, CERAMIC, FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 1.5 W | |
Center or Cutoff Frequency (fo/fc) | 3600 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.5 | |
Width | 1.6 mm |