-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFCN-5200+CT-ND
|
DigiKey | LTCC BAND PASS FILTER, 4250 - 63 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1157 In Stock |
|
$4.3680 / $7.2800 | Buy Now |
DISTI #
139-BFCN-5200
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 1406 |
|
$4.3700 / $6.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFCN-5200+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFCN-5200+
Mini-Circuits
Ceramic BPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 2.5 W | |
Center or Cutoff Frequency (fo/fc) | 5200 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 2.3 | |
Width | 1.6 mm |