Part Details for BFCQ-2552+ by Mini-Circuits
Overview of BFCQ-2552+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2552FC26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, / | |
M62552GP | Renesas Electronics Corporation | Operational Amplifiers, , / |
Price & Stock for BFCQ-2552+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BFCQ-2552+CT-ND
|
DigiKey | LTCC BAND PASS FILTER, 25200 - 2 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2738 In Stock |
|
$16.4401 / $27.3100 | Buy Now |
DISTI #
139-BFCQ-2552+
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 2965 |
|
$18.1400 / $25.9000 | Buy Now |
Part Details for BFCQ-2552+
BFCQ-2552+ CAD Models
BFCQ-2552+ Part Data Attributes
|
BFCQ-2552+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BFCQ-2552+
Mini-Circuits
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 25800MHz, LTCC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LTCC, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 25800 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.71 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 2.49 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 2.01 mm |